Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $3.650 |
| 500+ | $3.410 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 250
Multiple: 250
$912.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SX1046Copy
Newark Part No.89C4958
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SA1E series simple compact design Photoelectric Switch with four sensing methods.
- Cable and M8 connector
- NPN output, PNP output, light ON, dark ON options
- Long sensing ranges, high speed response
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for EE-SX1046
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
