Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.960 |
| 250+ | $2.830 |
| 500+ | $2.650 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 200
Multiple: 200
$592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SX3070Copy
Newark Part No.89C4969
Product RangeEE Series
Technical Datasheet
Gap Width8mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
Sensor MountingThrough Hole
Product RangeEE Series
Automotive Qualification Standard-
SVHCDodecamethylcyclohexasiloxane (19-Jan-2021)
Product Overview
The SA1U series heavy-duty Photoelectric Sensor. It provides four sensing methods through beam, polarized retro-reflective, diffuse, background suppression.
- Up to 50ms sensing range
- IP67 Protection degree
- 0.1 to 5sec Adjustable time delay
- Operation and stable LED indicators
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Contents
Sensitivity control screwdriver, reflector (IAC-R5), Mounting bracket gland, gland washer gland gaskets.
Technical Specifications
Gap Width
8mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
SVHC
Dodecamethylcyclohexasiloxane (19-Jan-2021)
Technical Docs (2)
Alternatives for EE-SX3070
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

