Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4081Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4395
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $8.220 |
| 25+ | $7.820 |
| 50+ | $7.400 |
| 100+ | $7.120 |
| 250+ | $6.530 |
| 500+ | $6.000 |
| 1000+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4081Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.22AC4395
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width5mm
Supply Voltage Min4.5VDC
Gap Width5mm
Supply Voltage Max16VDC
Aperture Width0.5mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Supply Voltage Max
16VDC
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Gap Width
5mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
