Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088-W1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06M4245
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 5+ | $11.470 |
| 10+ | $10.600 |
| 25+ | $9.310 |
| 50+ | $8.490 |
| 100+ | $8.030 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088-W1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06M4245
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min4.5V
Gap Width3.4mm
Supply Voltage Max16V
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SX4088-W1 series transmissive Photomicrosensor incorporates an IC chip with a built-in detector element and amplifier.
- Directly connects with C-MOS and TTL
- High resolution
- 0.5mm wide Aperture
- Light ON model
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
3.4mm
Gap Width
3.4mm
Aperture Width
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
