Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4162-P1-ZCopy
Newark Part No.16AC2730
Product RangeEE Series
Your Part Number
148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.980 |
| 25+ | $2.910 |
| 50+ | $2.820 |
| 100+ | $2.740 |
| 250+ | $2.640 |
| 500+ | $2.570 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4162-P1-ZCopy
Newark Part No.16AC2730
Product RangeEE Series
Technical Datasheet
Sensor MountingPanel Mount
Gap Width5mm
Sensing MethodTransmissive
Aperture Width0.5mm
Forward Current If-
Product RangeEE Series
Reverse Voltage Vr-
Supply Voltage Min-
Forward Voltage-
Supply Voltage Max13.2V
Qualification-
IP Rating-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sensor Mounting
Panel Mount
Sensing Method
Transmissive
Forward Current If
-
Reverse Voltage Vr
-
Forward Voltage
-
Qualification
-
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Gap Width
5mm
Aperture Width
0.5mm
Product Range
EE Series
Supply Voltage Min
-
Supply Voltage Max
13.2V
IP Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
