Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $3.090 |
| 250+ | $2.960 |
| 500+ | $2.770 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 150
Multiple: 150
$463.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SX4164-P1Copy
Newark Part No.16AC2734
Product RangeEE Series
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel Mount
Product RangeEE Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Gap Width
5mm
Forward Current If
-
Forward Voltage
-
Sensor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Aperture Width
0.5mm
Reverse Voltage Vr
-
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
Technical Docs (2)
Alternatives for EE-SX4164-P1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

