Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SX4340Copy
Newark Part No.15AC9444
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4mm
Supply Voltage Min4.5V
Gap Width4mm
Supply Voltage Max16V
Aperture Width0.5mm
Forward Current If30mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
30mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
SMD
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
4mm
Gap Width
4mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

