Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.650 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SY110Copy
Newark Part No.89C4982
Product RangeEE Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Sensing Distance5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / Package-
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Product Overview
EE-SY110 is a compact photomicrosensor (Reflective) model with a molded housing.
- Recommended sensing distance is 5.0mm
- Forward voltage is 1.2V typ (IF = 30mA, Ta = 25°C, emitter)
- Reverse current is 0.01μA typ at VR = 4V, 25°C, emitter)
- Peak emission wavelength is 940nm typ (IF = 20mA, Ta = 25°C, emitter)
- 2000μA max light current at IF = 20mA, VCE = 10V and 200nA dark current at VCE = 10V (detector)
- Peak spectral sensitivity wavelength is 850nm typ (VCE = 10V, Ta = 25°C, detector)
- Rising time and falling time is 30μs typ (VCC = 5V, RL = 1kohm, IL = 1mA, Ta = 25°C)
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage Min
-
Sensor Case / Package
-
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for EE-SY110
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

