Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1201Copy
Newark Part No.
Re-Reel57AJ5363RL
Cut Tape57AJ5363
Product RangeEE Series
Your Part Number
592 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.230 |
| 25+ | $3.180 |
| 50+ | $3.130 |
| 100+ | $3.070 |
| 250+ | $2.970 |
| 500+ | $2.860 |
| 1000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1201Copy
Newark Part No.
Re-Reel57AJ5363RL
Cut Tape57AJ5363
Product RangeEE Series
Technical Datasheet
Sensor MountingSurface Mount
Sensing Distance3mm
Sensing MethodReflective
Forward Current If20mA
Reverse Voltage Vr6V
Product RangeEE Series
Collector Emitter Voltage V(br)ceo35V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
EE-SY1201 is a photomicrosensor (reflective) with built-in lens achieves 3mm focal length. It is a small surface mounting type reflection sensor.
- 3mm sensing distance
- Forward current is 50mA, reverse voltage is 6V(emitter)
- Vceo is 35V, VECO is 6V, collector current is 20mA(detector)
- Operating temperature range from -25 to +85°C
Technical Specifications
Sensor Mounting
Surface Mount
Sensing Method
Reflective
Reverse Voltage Vr
6V
Collector Emitter Voltage V(br)ceo
35V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance
3mm
Forward Current If
20mA
Product Range
EE Series
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for EE-SY1201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
