Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.950 |
| 500+ | $2.940 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 250
Multiple: 250
$737.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SY171Copy
Newark Part No.89C4986
Product RangeEE Series
Technical Datasheet
Sensing Distance3.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product RangeEE Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance
3.5mm
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Mounting
Through Hole
SVHC
To Be Advised
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
EE Series
Technical Docs (2)
Alternatives for EE-SY171
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

