Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A-E-DC24Copy
Newark Part No.70J9751
Product RangeG5CA Series
Your Part Number
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.830 |
| 25+ | $6.040 |
| 50+ | $5.390 |
| 100+ | $5.170 |
| 250+ | $4.960 |
| 500+ | $4.620 |
| 1000+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A-E-DC24Copy
Newark Part No.70J9751
Product RangeG5CA Series
Technical Datasheet
Coil Voltage24VDC
Contact Current15A
Product RangeG5CA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G5CA Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
SVHC
To Be Advised
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Alternatives for G5CA-1A-E-DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
