Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1-DC24Copy
Newark Part No.36K7452
Product RangeG5V-1 Series
Your Part Number
360,801 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 5+ | $3.220 |
| 10+ | $3.080 |
| 25+ | $2.740 |
| 50+ | $2.480 |
| 100+ | $2.360 |
| 250+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1-DC24Copy
Newark Part No.36K7452
Product RangeG5V-1 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeG5V-1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance3.84kohm
SVHCTo Be Advised
Product Overview
The G5V-1-DC24 is an ultra-miniature, highly-sensitive, Low Signal Relay with DC coil for signal circuits. This G5V-1-series PCB mount signal relay has 1CO (SPDT) Au-plated Ag alloy contact. High sensitivity 150mW nominal coil power consumption. Conforms to FCC part 68 requirements for coil to contacts.
- Wide switching power of 1mA to 1A
- Fully-sealed construction offering environment resistance
- -40 to 70°C Operating temperature range
Applications
Audio, Communications & Networking
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
3.84kohm
Contact Configuration
SPDT
Product Range
G5V-1 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G5V-1-DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
