Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.82T9322
Product RangeG5V-1 Series
Your Part Number
2,079 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.940 |
| 25+ | $3.630 |
| 50+ | $3.510 |
| 100+ | $3.390 |
| 250+ | $3.230 |
| 500+ | $2.900 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-1 DC3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.82T9322
Product RangeG5V-1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current500mA
Product RangeG5V-1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Gold
Coil Resistance60ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
500mA
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
60ohm
Coil Voltage
3VDC
Product Range
G5V-1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G5V-1 DC3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
