Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-234P-ST-US-DC12Copy
Newark Part No.91B0510
Product RangeG6A Series
Your Part Number
996 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 5+ | $9.800 |
| 10+ | $9.570 |
| 25+ | $9.460 |
| 50+ | $8.980 |
| 100+ | $8.570 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6AK-234P-ST-US-DC12Copy
Newark Part No.91B0510
Product RangeG6A Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance800ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
800ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6AK-234P-ST-US-DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
