Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US-DC5Copy
Newark Part No.36K7461
Product RangeG6C Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 5+ | $9.310 |
| 10+ | $8.830 |
| 25+ | $8.460 |
| 50+ | $8.210 |
| 100+ | $7.960 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US-DC5Copy
Newark Part No.36K7461
Product RangeG6C Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeG6C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance125ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Product Overview
The G6C-1114P-US-DC5 is a PCB Power Relay with DC coil. This G6C-series relay has SPST-NO Ag alloy cadmium-free contact. Relay for power switching and output that satisfy the needs for space-saving.
- Fully sealed enclosure
- -25 to 70°C Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Coil Voltage
5VDC
Product Range
G6C Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
