Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97K0860
Product RangeG6D Series
Also Known AsG6D-1A-ASI DC5, G6D 8017C
Your Part Number
11,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 5+ | $4.920 |
| 10+ | $4.500 |
| 25+ | $4.010 |
| 50+ | $3.620 |
| 100+ | $3.450 |
| 250+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI DC5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.97K0860
Product RangeG6D Series
Also Known AsG6D-1A-ASI DC5, G6D 8017C
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeG6D Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance125ohm
SVHCTo Be Advised
Product Overview
The G6D-ASI series from Omron are through hole power PCB relays. These are single pole, standard, fully sealed, slim socket mountable PCB relay with D150 pilot duty ideal for output controls and small appliances.
- SPST-NO contact configuration
- Maximum switching capacity of 5A at 250VAC, 30VDC
- Slim package measures 6.5mm x 17.5mm x 12.5mm size
- Sealed construction allows automatic soldering and cleaning
- Long service life up to 300,000 operations with 2 A, 250VAC/30VDC load
- Compliance to UL and CSA standards
- Non latching relay
- 6kV impulse withstand voltage
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G6D Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Technical Docs (2)
Alternatives for G6D-1A-ASI DC5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
