Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A DC24Copy
Newark Part No.78Y8993
Product RangeG6DN Series
Your Part Number
1,232 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 5+ | $3.180 |
| 10+ | $3.070 |
| 25+ | $2.730 |
| 50+ | $2.470 |
| 100+ | $2.350 |
| 250+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DN-1A DC24Copy
Newark Part No.78Y8993
Product RangeG6DN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeG6DN Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance5.236kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
UL, VDE
Coil Voltage
24VDC
Product Range
G6DN Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
5.236kohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for G6DN-1A DC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
