Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T DC5Copy
Newark Part No.82T6064
Product RangeG6K Series
Your Part Number
4,800 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 300+ | $22.060 |
Price for:Each
Minimum: 300
Multiple: 300
$6,618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF-T DC5Copy
Newark Part No.82T6064
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance237ohm
SVHCTo Be Advised
Product Overview
The G6K-2F-RF-T DC5 is a Miniature High-frequency Relay with DC coil. This G6K-2F-series surface mount relay has 2CO (DPDT) Ag contact. Superior high-frequency characteristics (at 1GHz), such as an isolation of 20dB minimum between contacts of the same polarity or 30dB minimum between contacts of different polarity with an insertion loss of 0.2dB maximum.
- Single side stable function
- High-frequency compatible
- Fully sealed enclosure
- 100mW Power consumption with high sensitivity
- 3GHz Compatible
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Audio, Medical
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
237ohm
Technical Docs (1)
Alternatives for G6K-2F-RF-T DC5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
