Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2P DC24Copy
Newark Part No.36K7470
Product RangeG6K Series
Your Part Number
452 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.790 |
| 25+ | $4.600 |
| 50+ | $4.440 |
| 100+ | $4.420 |
| 250+ | $4.250 |
| 500+ | $3.980 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2P DC24Copy
Newark Part No.36K7470
Product RangeG6K Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance5.22kohm
SVHCTo Be Advised
Product Overview
The G6K-2P-DC24 is a highly insulated Single-side Stable Relay with silver alloy bifurcated crossbar contact, DPDT contact configuration and PCB terminals. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. The G6K series fully sealed signal relay is suitable for office automation machines and amusement equipment.
- Lightweight of 0.7g contributes to higher speed mounting
- 0.3A at 125VAC, 1A at 30VDC Rated resistive load
- 37.5VA/30W Maximum resistive switching capacity
- 10µA at 10mVDC Minimum permissible load
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 3ms Maximum operating (set) time and release (reset) time
- 100000 operations Electrical service life
Applications
Signal Processing, Communications & Networking, Building Automation, Test & Measurement, Security, Industrial, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
5.22kohm
Contact Configuration
DPDT
Product Range
G6K Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6K-2P DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
