Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1P DC12Copy
Newark Part No.35K3196
Product RangeG6L Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.980 |
| 25+ | $2.890 |
| 50+ | $2.840 |
| 100+ | $2.570 |
| 250+ | $2.500 |
| 500+ | $2.470 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1P DC12Copy
Newark Part No.35K3196
Product RangeG6L Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeG6L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance800ohm
SVHCTo Be Advised
Product Overview
The G6L series flat PCB Signal Relay with extremely thin SPST-NO contacts. The dimensions of 7 x 10.6 x 4.5mm (W x L x H) (SMD) or 4.1mm(H) (TH) represent a reduction of approximately 20% in mounting area and approximately 67% in volume compared with the OMRON G5V-1 for higher-density mounting. It ensures a dielectric strength between coil and contacts (1000VAC) and conforms to FCC part 68 (withstanding an impulse withstand voltage of 1.5kV for 10 x 160µs).
- Surface-mounting relay is also available
- Use of lead completely eliminated
- High dielectric strength between contacts of same polarity (750VAC)
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
800ohm
Contact Configuration
SPST-NO
Product Range
G6L Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
