Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1P DC5Copy
Newark Part No.36K1952
Product RangeG6L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.500 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1P DC5Copy
Newark Part No.36K1952
Product RangeG6L Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeG6L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance139ohm
SVHCTo Be Advised
Product Overview
The G6L-1P-DC5 is a Low Signal Relay with silver gold single crossbar contact, SPST-NO contact configuration and through-hole terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G6L series signal relay is suitable for peripherals of MODEM/PC, office automation machines and amusement equipment.
- Fully sealed construction
- 0.3A at 125VAC, 1A at 24VDC Rated resistive load
- 37.5VA/24W Maximum resistive switching capacity
- 1mA at 5VDC Minimum permissible load
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 100000 operations Electrical service life
Applications
Signal Processing, Computers & Computer Peripherals, Communications & Networking, Building Automation, Audio, Test & Measurement, Security
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
139ohm
Contact Configuration
SPST-NO
Product Range
G6L Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
