Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P-CB DC12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AH4495
Product RangeG7L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
| 5+ | $22.400 |
| 10+ | $21.950 |
| 25+ | $21.500 |
| 50+ | $20.430 |
| 100+ | $18.560 |
| 250+ | $17.400 |
Price for:Each
Minimum: 1
Multiple: 1
$24.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P-CB DC12Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AH4495
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current20A
Product RangeG7L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance75ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
220V
Contact Voltage VDC
-
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
G7L Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
