Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-TUB-J-CB-AC24Copy
Newark Part No.67K9366
Product RangeG7L Series
Your Part Number
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.750 |
| 5+ | $23.030 |
| 10+ | $16.220 |
| 25+ | $16.010 |
| 50+ | $15.740 |
| 100+ | $15.610 |
| 250+ | $15.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-TUB-J-CB-AC24Copy
Newark Part No.67K9366
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current25A
Product RangeG7L Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance303ohm
Approvals & StandardsCSA, IEC, UL
SVHCTo Be Advised
Product Overview
The G7L-2A-TUB-J-CB-AC24 is a Power Relay with AC coil. This G7L-series relay has 2NO (DPST) Ag alloy contact with test button. High-capacity, High-dielectric-strength relay compatible with momentary voltage drops. 0.25 inch quick-connect terminals and upper bracket mounting. UL Class B construction standard. Safety design with contact gap of 3mm.
- Wide-range AC-activated coil
- Miniature size for maximum switching power, particularly for inductive loads
- Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- -25 to 60°C Operating temperature range
Applications
Power Management, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Coil Voltage
24VAC
Product Range
G7L Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
303ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G7L-2A-TUB-J-CB-AC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
