Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-F-R-DC12Copy
Newark Part No.89C6835
Product RangeG8JN Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8JN-1C6T-F-R-DC12Copy
Newark Part No.89C6835
Product RangeG8JN Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeG8JN Series
Contact Voltage DC Nom-
Coil Resistance74ohm
Contact Material-
SVHCTo Be Advised
Product Overview
The G8JN-1C6T-F-R-DC12 is a general-purpose Automotive Power Relay with SPDT contact. This G8JN-series automotive power relay features wide temperature range, standard ISO terminal footprint, handles heavy automotive load. High current path fully welded, reduces heat build-up at full load. Plug-in terminal and weatherproof cover with metal bracket.
- 74Ω ±15% Coil resistance
- 20ms Maximum operate time at 23°C
- <gt/>20MΩ at 500VDC Insulation resistance
- -40 to 125°C Operating ambient temperature range
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
-
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
G8JN Series
Coil Resistance
74ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
