Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PC-17 DC12 SSCopy
Newark Part No.15AN4099
Product RangeG8PC Series
Your Part Number
320 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 5+ | $2.800 |
| 10+ | $2.670 |
| 25+ | $2.560 |
| 50+ | $2.450 |
| 100+ | $2.350 |
| 250+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PC-17 DC12 SSCopy
Newark Part No.15AN4099
Product RangeG8PC Series
Technical Datasheet
Coil Voltage12VDC
Contact Current32A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeG8PC Series
Contact Voltage DC Nom-
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
32A
Relay Mounting
Through Hole
Product Range
G8PC Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
