Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9EJ-1-E-UVD DC24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87X7332
Product RangeG9EJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $38.940 |
| 20+ | $38.280 |
| 50+ | $37.620 |
| 100+ | $36.530 |
Price for:Each
Minimum: 10
Multiple: 10
$389.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9EJ-1-E-UVD DC24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87X7332
Product RangeG9EJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current15A
Product RangeG9EJ Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400V
Contact Material-
Coil Resistance480ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
480ohm
Coil Voltage
24VDC
Product Range
G9EJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G9EJ-1-E-UVD DC24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
