Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EK-1-EX DC12Copy
Newark Part No.09AN3534
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $171.410 |
| 5+ | $163.250 |
| 10+ | $155.830 |
| 25+ | $149.050 |
| 50+ | $142.850 |
| 100+ | $137.130 |
Price for:Each
Minimum: 1
Multiple: 1
$171.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EK-1-EX DC12Copy
Newark Part No.09AN3534
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage12VDC
Contact Current250A
Product Range-
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsConnector, Screw
Contact Voltage VDC500VDC
Contact Material-
Coil Resistance36ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
250A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
500VDC
Coil Resistance
36ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Connector, Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
