Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9KC-4A1B DC12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM2045
Product RangeG9KC Series
Your Part Number
45 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.570 |
| 5+ | $42.160 |
| 10+ | $40.740 |
| 25+ | $40.190 |
| 50+ | $39.490 |
| 100+ | $38.780 |
Price for:Each
Minimum: 1
Multiple: 1
$43.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9KC-4A1B DC12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM2045
Product RangeG9KC Series
Technical Datasheet
Contact Configuration4PST-NO, SPST-NC
Coil Voltage12VDC
Contact Current40A
Product RangeG9KC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance28.8ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO, SPST-NC
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
-
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
G9KC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
