Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9TA-U1ATH DC12Copy
Newark Part No.57AC5195
Product RangeG9TA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $14.920 |
Price for:Each
Minimum: 25
Multiple: 25
$373.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9TA-U1ATH DC12Copy
Newark Part No.57AC5195
Product RangeG9TA Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Product RangeG9TA Series
Relay MountingBracket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance145ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Product Range
G9TA Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Current
60A
Relay Mounting
Bracket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
145ohm
Technical Docs (2)
Alternatives for G9TA-U1ATH DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
