Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP6D-04PCopy
Newark Part No.74M8543
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $7.120 |
| 10+ | $6.880 |
| 25+ | $6.150 |
| 50+ | $5.940 |
| 100+ | $5.680 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoP6D-04PCopy
Newark Part No.74M8543
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins4Pins
Current Rating5A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
The P6D-04P is a 4-pin Relay Socket with quick-connect terminals. This connecting socket features between contact terminals of same polarity 1000VAC for 1 minute dielectric strength. The insulation resistance is measured with a 500VDC insulation resistance meter at the same places as those used for measuring the dielectric strength. This socket is ideal for PCB mounting.
- 100MΩ Minimum Insulation resistance
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Technical Docs (1)
Alternatives for P6D-04P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
