Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GL13PTCopy
Newark Part No.07J0764
Product RangeSS Series
Your Part Number
147 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.030 |
| 25+ | $1.000 |
| 50+ | $0.985 |
| 100+ | $0.964 |
| 250+ | $0.944 |
| 500+ | $0.923 |
| 1000+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GL13PTCopy
Newark Part No.07J0764
Product RangeSS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max51gf
SVHCTo Be Advised
Product Overview
The SS-3GL13PT is a single-pole double-throw (SPDT) Snap Action Switch with simulated roller lever actuator and quick-connect terminals. This SS series economical subminiature snap action switch offers long service life and is free from over travel restrictions, permits easy setting.
- 100MΩ at 500VDC Minimum insulation resistance
- IEC IP40 Protection rating
- -25 to 85°C Ambient operating temperature range
Applications
Industrial
Notes
Turn OFF the power supply before mounting or removing the switch, wiring or performing maintenance for inspection. Failure to do so may result in electric shock or burning.
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
SS Series
Operating Force Max
51gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
