Print Page
513 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 5+ | $2.720 |
| 10+ | $2.450 |
| 25+ | $2.230 |
| 50+ | $2.210 |
| 100+ | $2.040 |
| 250+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoSS-5GL13Copy
Newark Part No.36K3563
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max0.49N
SVHCTo Be Advised
Product Overview
The SS-5GL13 is a single-pole double-throw (SPDT) subminiature Basic Switch with solder terminals and simulated roller lever actuator. The subminiature basic switch offers high reliability and security.
- Gold alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- Standard (85°C) heat resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SS Series
Operating Force Max
0.49N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SS-5GL13
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

