Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2-FTCopy
Newark Part No.85C1346
Product RangeSS Series
Your Part Number
141 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.070 |
| 25+ | $3.600 |
| 50+ | $3.210 |
| 100+ | $3.070 |
| 250+ | $2.940 |
| 500+ | $2.740 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GL2-FTCopy
Newark Part No.85C1346
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Contact Current Max5A
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max0.16N
SVHCTo Be Advised
Product Overview
The SS series subminiature Basic Switch with even-pitched PCB terminals. Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available. The subminiature basic switch conforming to EN, UL and CSA standard.
- SPDT, SPST-NC and SPST-NO contact form
- Solder, quick-connect and PCB terminals available
- PCB terminal models are resistant to flux
- M2.2 Mounting hole size
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Product Range
SS Series
Operating Force Max
0.16N
Microswitch Actuator
Hinge Roller Lever
Contact Current Max
5A
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SS-5GL2-FT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
