Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M35151AR100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel34AH2849
Re-Reel69AH3848RL
Cut Tape69AH3848
Product RangeXF2M
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.200 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.700 |
| 25+ | $4.650 |
| 50+ | $3.900 |
| 100+ | $3.440 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.750 |
| 200+ | $2.590 |
| 400+ | $2.440 |
| 600+ | $2.300 |
| 1000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M35151AR100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel34AH2849
Re-Reel69AH3848RL
Cut Tape69AH3848
Product RangeXF2M
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts35Contacts
Product RangeXF2M
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
35Contacts
Product Range
XF2M
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
