Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0231Copy
Newark Part No.56W4384
Product RangeXG5N Series
Your Part Number
10,268 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 25+ | $0.311 |
| 50+ | $0.277 |
| 100+ | $0.251 |
| 500+ | $0.225 |
| 1000+ | $0.207 |
| 5000+ | $0.193 |
| 10000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0231Copy
Newark Part No.56W4384
Product RangeXG5N Series
Technical Datasheet
Product RangeXG5N Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithXG5N Series MIL Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating1A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
XG5N Series
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
1A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
XG5N Series MIL Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
