Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP2U-001Copy
Newark Part No.70AH4369
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $225.640 |
| 5+ | $221.300 |
| 10+ | $216.980 |
| 25+ | $212.640 |
Price for:Each
Minimum: 1
Multiple: 1
$225.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP2U-001Copy
Newark Part No.70AH4369
Technical Datasheet
USB StandardUSB 3.1
No. of Contacts24Contacts
USB Test Connector Current0.25A/1.25A
USB Test Connector Voltage20VDC/ 20VAC
Operating Temperature Range+5°C to +40°C
Product Range-
SVHCTo Be Advised
Product Overview
XP2U-001 is a testing socket for devices with USB type C connectors.
- Equipped with a USB Type-C 3.1 compliant connector
- With installation hole (1.8 dia.) that enables attachment on equipment
Technical Specifications
USB Standard
USB 3.1
USB Test Connector Current
0.25A/1.25A
Operating Temperature Range
+5°C to +40°C
SVHC
To Be Advised
No. of Contacts
24Contacts
USB Test Connector Voltage
20VDC/ 20VAC
Product Range
-
Technical Docs (2)
Alternatives for XP2U-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
