Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoXS2G-D4S2Copy
Newark Part No.88M5228
Product RangeXS2 Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 5+ | $19.600 |
| 10+ | $18.570 |
| 25+ | $18.220 |
| 50+ | $17.850 |
| 100+ | $17.340 |
| 250+ | $16.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoXS2G-D4S2Copy
Newark Part No.88M5228
Product RangeXS2 Series
Technical Datasheet
Product RangeXS2 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250VDC
SVHCTo Be Advised
Technical Specifications
Product Range
XS2 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
250VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS2G-D4S2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
