Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-WL-CP11-NRACopy
Newark Part No.14AN0960
Product Range61F-WL Series
Your Part Number
327 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $236.170 |
| 5+ | $235.010 |
| 10+ | $233.840 |
Price for:Each
Minimum: 1
Multiple: 1
$236.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-WL-CP11-NRACopy
Newark Part No.14AN0960
Product Range61F-WL Series
Technical Datasheet
Level Switch TypeWater Leak Detector
Media TypeWater
Process Connection TypePlug-In
Operating Pressure Max-
Housing Material-
Switch OutputRelay
Electrical Connection-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range61F-WL Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Water Leak Detector
Process Connection Type
Plug-In
Housing Material
-
Electrical Connection
-
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Media Type
Water
Operating Pressure Max
-
Switch Output
Relay
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
61F-WL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
