Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ21-BCopy
Newark Part No.89C3484
Product RangeA Series
Your Part Number
103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.250 |
| 5+ | $50.730 |
| 10+ | $46.200 |
| 25+ | $43.510 |
| 50+ | $41.360 |
| 100+ | $40.530 |
Price for:Each
Minimum: 1
Multiple: 1
$55.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA-20GQ21-BCopy
Newark Part No.89C3484
Product RangeA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeA Series
Contact Voltage AC Nom500V
Operating Force Max6.18N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
A Series
Operating Force Max
6.18N
Microswitch Actuator
Cross Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
500V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A-20GQ21-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
