Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22ZB101YCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2300
Product RangeA22
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
| 25+ | $44.000 |
| 50+ | $41.160 |
| 100+ | $39.930 |
| 250+ | $38.700 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22ZB101YCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2300
Product RangeA22
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric68mm
External Width - Metric75mm
External Depth - Metric69.5mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial2.7"
External Width - Imperial3"
External Depth - Imperial2.74"
Product RangeA22
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
75mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3"
Product Range
A22
For Use With
Omron A22E Series Emergency Stop Push Button Switches
Cutout Diameter
22mm
External Height - Metric
68mm
External Depth - Metric
69.5mm
IP Rating
IP65
External Height - Imperial
2.7"
External Depth - Imperial
2.74"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A22ZB101Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
