Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500GYCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13J4624
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 5+ | $17.590 |
| 10+ | $15.680 |
| 25+ | $14.420 |
| 50+ | $13.420 |
| 100+ | $12.750 |
| 250+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500GYCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13J4624
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia8mm
Accessory Type-
For Use WithA3D Series
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
8mm
For Use With
A3D Series
SVHC
No SVHC (27-Jun-2018)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
