Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA6ER-2101Copy
Newark Part No.91F1862
Product RangeA6ER Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 70+ | $3.760 |
Price for:Each
Minimum: 70
Multiple: 70
$263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA6ER-2101Copy
Newark Part No.91F1862
Product RangeA6ER Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeA6ER Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Product Overview
The A6ER series Box-shaped DIP Switch with through-hole terminals. The bottom of switch is sealed with resin to prevent flux penetration. Side actuated switches feature short or long actuators (levers). The gold-plated contacts of switch ensure high reliability.
- Available in side actuated (short-lever) and (long-lever) actuator
- 25mA at 24VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 200MΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 1000gf (0.3 to 9.8N) Operating force
- -20 to 70°C Ambient operating temperature
- 1000 Operations minimum mechanical service life
- 1000 Operations minimum electrical service life
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
A6ER Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A6ER-2101
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
