Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | AP-ZCopy |
| Newark Part No. | 17M6566 |
| Your Part Number | |
| Technical Datasheet |
1,937 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $9.540 |
| 10+ | $9.510 |
| 25+ | $9.180 |
| 50+ | $8.940 |
| 100+ | $8.690 |
| 250+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | AP-ZCopy |
| Newark Part No. | 17M6566 |
| Technical Datasheet | |
| Accessory Type | Terminal Cover |
| For Use With | Omron Z Series Snap-Action Switches |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The AP-Z is a Terminal Cover made of vinyl chloride, with soldering and screw terminals. The terminal cover is secured with mounting screws and protects the casing and terminal wires from dust, vibration or fingers, thus preventing terminal short-circuiting, ground faults, wire disconnection or improper connection and electric shock accidents. Terminal covers made of phenol resin have five or six thin wall sections. These sections can be torn open for providing holes for lead cables at desired points. Suitable for use with Omron Z-series snap-action switches.
- Side mounting direction
Applications
Industrial
Technical Specifications
| Accessory Type | Terminal Cover |
|---|---|
| Product Range | - |
| For Use With | Omron Z Series Snap-Action Switches |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for AP-Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
