Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO16300038-DECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH2450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.520 |
| 5+ | $295.610 |
| 10+ | $283.020 |
| 25+ | $267.380 |
| 50+ | $250.840 |
Price for:Each
Minimum: 1
Multiple: 1
$312.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-RAO16300038-DECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH2450
Technical Datasheet
Product Range-
Supply Voltage Max480V
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current3.8A
Inductance16.3mH
Length120mm
Width70mm
Height120mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Power Consumption
-
Phase Type
3 Phase
Inductance
16.3mH
Width
70mm
SVHC
To Be Advised
Supply Voltage Max
480V
Impedance
-
Output Current
3.8A
Length
120mm
Height
120mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
