Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HBAT09Copy
Newark Part No.37B9509
Your Part Number
51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $583.050 |
| 2+ | $571.390 |
| 5+ | $559.730 |
Price for:Each
Minimum: 1
Multiple: 1
$583.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HBAT09Copy
Newark Part No.37B9509
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1.7Ah
Battery Size Code-
External Diameter0.68"
External Height1.36"
Battery TerminalsWire Leads
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The C200HBAT09 is a replacement Rechargeable Battery for use with Omron C200H series devices.
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
3V
Battery Capacity
1.7Ah
External Diameter
0.68"
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lithium
Battery Size Code
-
External Height
1.36"
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
