Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-ID212Copy
Newark Part No.23R9158
Product RangeCJ Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $857.080 |
| 5+ | $839.940 |
| 10+ | $822.800 |
| 25+ | $805.660 |
| 50+ | $788.510 |
Price for:Each
Minimum: 1
Multiple: 1
$857.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-ID212Copy
Newark Part No.23R9158
Product RangeCJ Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeCJ Series
SVHCTo Be Advised
Product Overview
CJ1W-ID212 is a CJ-series digital high-speed input unit. A wide range of basic input unit for high speed input and different applications.
- Receive ON/OFF signals from external devices into the PLC system to update I/O memory in CPU unit
- Can help to increase system throughput
- ON response time is 15μs, OFF response time is 90μs
- A digital filter in the unit can be set from 0 to 32ms to reduce the influence of external noise
- 16 digital inputs, PNP/NPN digital input type
- 20.4-26.4V permitted voltage at input, 0-32ms OFF/ON delay
- Screw I/O connection, detachable I/O connector
- Height is 3.543inch
- Width is 1.22inch
- Depth is 3.50inch
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
CJ Series
Technical Docs (2)
Alternatives for CJ1W-ID212
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
