Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | CJ1W-ID231Copy |
| Newark Part No. | 57J1608 |
| Product Range | CJ Series |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,273.390 |
| 5+ | $1,247.920 |
| 10+ | $1,222.450 |
| 25+ | $1,196.990 |
| 50+ | $1,171.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,273.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | CJ1W-ID231Copy |
| Newark Part No. | 57J1608 |
| Product Range | CJ Series |
| Technical Datasheet | |
| No. of Digital Inputs | 32 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | - |
| Product Range | CJ Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digital Inputs | 32 |
|---|---|
| IP / NEMA Rating | - |
| SVHC | To Be Advised |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | CJ Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
