Print Page
CJ1W-OC211
Output Module, CJ1 Series PLCs, 16 Outputs, 250 Vac, 24 Vdc, 2 A, Removable Terminal Blocks
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-OC211Copy
Newark Part No.66J4636
Your Part Number
270 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $886.990 |
| 5+ | $826.270 |
| 10+ | $765.540 |
| 25+ | $750.220 |
| 50+ | $734.910 |
Price for:Each
Minimum: 1
Multiple: 1
$886.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-OC211Copy
Newark Part No.66J4636
Technical Datasheet
IP / NEMA Rating-
Supply Voltage250V
No. of Digital Outputs16
Product Range-
SVHCTo Be Advised
Product Overview
The CJ1WOC211 is a 16-ouput PLC I/O Unit with Ethernet function or CPU unit for loop control. The contact output unit has terminal block and removable terminal block external connection. This output unit receives the results of output instructions from the CPU unit and performs ON/OFF control for external devices.
- Output unit with load short-circuit protection
- 15ms Maximum ON/OFF response time
- 20MΩ at 500VDC (between external terminals and the GR terminal) Insulation resistance
- 2000VAC Dielectric strength
Applications
Automation & Process Control
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
16
SVHC
To Be Advised
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
