Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | CJ1WAD041-V1Copy |
| Newark Part No. | 97H6036 |
| Product Range | CJ Series |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,580.050 |
| 5+ | $1,548.450 |
| 10+ | $1,516.850 |
| 25+ | $1,485.240 |
| 50+ | $1,453.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,580.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | CJ1WAD041-V1Copy |
| Newark Part No. | 97H6036 |
| Product Range | CJ Series |
| Technical Datasheet | |
| No. of Analog Inputs | 4 |
| Supply Voltage | 10V |
| IP / NEMA Rating | - |
| Product Range | CJ Series |
| SVHC | To Be Advised |
Product Overview
CJ1WAD041-V1 is a CJ-series analog input unit for converting analog input signals into binary data.
- 4 analog inputs, 13bit resolution of the analog inputs
- Screw I/O connection, detachable I/O connector
- Number of I/O connector is 1
- Height is 3.543inch
- Width is 1.22inch
- Depth is 3.50inch
- Linear analog input type are -10 to 10V, 0 to 10V, 0 to 5V, 1 to 5V, 4 to 20mA
- Input up to eight analog signals with one unit
Technical Specifications
| No. of Analog Inputs | 4 |
|---|---|
| IP / NEMA Rating | - |
| SVHC | To Be Advised |
| Supply Voltage | 10V |
|---|---|
| Product Range | CJ Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
