Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WPTS51Copy
Newark Part No.66J4651
Product RangeCJ Series
Your Part Number
118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,570.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,570.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WPTS51Copy
Newark Part No.66J4651
Product RangeCJ Series
Technical Datasheet
No. of Analog Inputs4
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeCJ Series
SVHCTo Be Advised
Product Overview
CJ1WPTS51 is an isolated-type thermocouple input unit. It provides four direct thermocouple inputs, and sends the data to the CPU Unit each cycle. All inputs are isolated.
- Maximum number of units are 40 (within allowable current consumption and power consumption range)
- Number of temperature sensor inputs are 4
- Temperature sensor types selectable from K, J, L, R, S, T, B
- 30minimum warmup time
- 250ms/4 inputs conversion period
- Current consumption (supplied from power supply unit) is 5VDC at 250mA max
- Dimension is 1.22inch width × 3.54inch height × 2.55inch depth
Technical Specifications
No. of Analog Inputs
4
IP / NEMA Rating
-
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
CJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
